345-022-542-512

Heilind Number:EDA345-022-542-512
Manufacturer:EDAC
Manufacturer Number:345-022-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-542-512

Detailed Description

Enhance your PCB connectivity with this sleek and efficient board-to-board connector. Designed for seamless integration, it boasts a vibrant green hue and a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows and a total of 22 positions, it offers ample space for your connections. The contact material, made from high-quality Copper Alloy, ensures optimal conductivity. Featuring a .1-inch pitch and .2-inch row spacing, it allows for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications. Upgrade your setup with this versatile connector, an essential component for any electronics enthusiast.