345-022-542-588

Heilind Number:EDA345-022-542-588
Manufacturer:EDAC
Manufacturer Number:345-022-542-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-542-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-542-588

Detailed Description

Enhance your PCB connections with this high-performance Board to Board Card Edge Connector. Featuring a vibrant green color, it adds a pop of personality to your assembly. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it offers reliable connectivity. This connector boasts a double-row design with 22 positions, perfect for high-density applications. The .1-inch pitch and .2-inch row spacing ensure precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your setup with this essential connector for seamless and efficient data transmission.