345-022-542-602

Heilind Number:EDA345-022-542-602
Manufacturer:EDAC
Manufacturer Number:345-022-542-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-542-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-542-602

Detailed Description

Enhance your PCB assembly with our high-performance 22-position board-to-board connector. Designed for seamless power delivery, this connector features a robust UL 94V-0 thermoplastic polyester housing, ensuring durability and safety in all operating conditions. Crafted with precision, each contact point is made of premium copper alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers easy integration into your setup. Its straight mount orientation and single row design make installation a breeze. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Elevate your connectivity with this essential component.