345-022-542-604

Heilind Number:EDA345-022-542-604
Manufacturer:EDAC
Manufacturer Number:345-022-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-542-604

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 22 positions with a single-row layout, offering efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector facilitates precise and secure connections on your PCB. Its straight mount orientation allows for easy installation, and it operates flawlessly in a wide temperature range from -40 to 105 °C. Upgrade your electronic assemblies with this essential component, ideal for various applications in the industrial, automotive, and consumer electronics sectors.