345-022-542-607

Heilind Number:EDA345-022-542-607
Manufacturer:EDAC
Manufacturer Number:345-022-542-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-542-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-542-607

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Connector. Featuring a sleek design in a vibrant green hue, this connector boasts a high amperage of 3 A for efficient power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in various applications. With 22 positions and a pitch of .1 inches, it offers seamless integration on your circuit board. Its straight mount orientation and compact size make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees unwavering functionality even in demanding environments. Upgrade your connectivity game with this essential component.