345-022-542-608

Heilind Number:EDA345-022-542-608
Manufacturer:EDAC
Manufacturer Number:345-022-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-542-608

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. With a sleek straight-mount orientation, it effortlessly facilitates seamless connections between circuit boards. Boasting 22 positions and a single row design, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance even in challenging environments. The contact material, made from Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision is key in accommodating various components. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for your PCB assembly needs.