345-022-542-658

Heilind Number:EDA345-022-542-658
Manufacturer:EDAC
Manufacturer Number:345-022-542-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-542-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-542-658

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features a straight mount orientation and a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With 22 positions and a compact pitch of .1 inch, it offers efficient connectivity for your PCB projects. The copper alloy contact material guarantees secure transmission, while the wide operating temperature range of -40 to 105 °C ensures versatility. Perfect for professional or hobbyist use, this green connector is a must-have for seamless circuitry integration. Elevate your PCB designs with our top-notch connector, where quality meets convenience.