345-022-542-678

Heilind Number:EDA345-022-542-678
Manufacturer:EDAC
Manufacturer Number:345-022-542-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-542-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-542-678

Detailed Description

Elevate your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration into your PCB assembly, this connector features 22 positions in a single row, allowing for efficient and reliable signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures robust protection, while the copper alloy contacts guarantee excellent conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise and secure mating. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environmental conditions. Whether you're working on industrial machinery, telecommunications equipment, or consumer electronics, this connector is a versatile and essential component for your project.