345-022-542-688

Heilind Number:EDA345-022-542-688
Manufacturer:EDAC
Manufacturer Number:345-022-542-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-542-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-542-688

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 22 positions in a single row, ensuring efficient data transmission. Crafted with precision, it boasts copper alloy contacts for reliable conductivity and a housing material of UL 94V-0 Thermoplastic Polyester for durability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating smoothly in a wide temperature range from -40 to 105 °C, it's ideal for various industrial applications. Trust in this connector for secure and stable connections in your electronic designs.