345-022-542-803

Heilind Number:EDA345-022-542-803
Manufacturer:EDAC
Manufacturer Number:345-022-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-542-803

Detailed Description

Enhance your PCB connectivity with our Board-to-Board Card Edge Connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a dual-row design and a total of 22 contact positions, this connector offers ample connectivity options for your electronic devices. Crafted with high-quality copper alloy contacts, it ensures reliable and efficient data transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment on your circuit board. Designed for seamless integration, it boasts a straight mount orientation and can withstand extreme operating temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with this essential connector.