345-022-542-804

Heilind Number:EDA345-022-542-804
Manufacturer:EDAC
Manufacturer Number:345-022-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-542-804

Detailed Description

Enhance connectivity with our dual-row Board To Board PCB Connector, designed for seamless integration in electronic setups. Featuring 22 positions with a pitch of .1 inches, this connector ensures efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material guarantee reliability in various operating conditions. With a straight mount orientation, it facilitates easy installation on PCBs. Its wide operating temperature range of -40 to 105 °C makes it suitable for diverse applications. Trust in this green-colored connector for robust and high-performance connections in your projects.