345-022-542-807

Heilind Number:EDA345-022-542-807
Manufacturer:EDAC
Manufacturer Number:345-022-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-542-807

Detailed Description

Enhance connectivity in your electronic devices with this versatile Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance. With 22 positions and a pitch of .1 inches, it offers ample connectivity options for your PCBs. The straight mount orientation and dual rows allow for easy and secure installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's designed to withstand various environmental conditions. Perfect for a wide range of applications, this green connector is a must-have for your electronic projects.