345-022-542-858

Heilind Number:EDA345-022-542-858
Manufacturer:EDAC
Manufacturer Number:345-022-542-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-542-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-542-858

Detailed Description

Enhance your PCB connectivity with our versatile Board to Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 22 positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee reliable performance, even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation makes installation easy, while its wide operating temperature range of -40 to 105°C ensures suitability for various applications. Upgrade your setup with this essential component for seamless and efficient PCB connections.