345-022-544-101

Heilind Number:EDA345-022-544-101
Manufacturer:EDAC
Manufacturer Number:345-022-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-544-101

Detailed Description

Enhance connectivity within your electronic devices with our Green Board To Board PCB Connector. This high-performance connector features 22 positions in a single row, offering seamless and efficient data transfer. Crafted with precision, it boasts a housing material of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it provides a secure and reliable connection. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Its straight mount orientation makes installation easy and convenient. Trust in this essential component for your PCB assembly needs.