345-022-544-104

Heilind Number:EDA345-022-544-104
Manufacturer:EDAC
Manufacturer Number:345-022-544-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-544-104

Detailed Description

Upgrade your electronic connections with our high-performance Board To Board PCB Connector. Featuring 22 positions in a single row, this connector ensures seamless data transfer between PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it guarantees long-lasting quality and efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure attachment. Designed for straight mount orientation, it facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Elevate your connectivity with this essential component, perfect for your electronic projects.