345-022-544-108

Heilind Number:EDA345-022-544-108
Manufacturer:EDAC
Manufacturer Number:345-022-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-544-108

Detailed Description

Enhance your PCB connections with this efficient and durable Board To Board PCB Connector. Designed for seamless integration in electronic assemblies, this connector features a single row layout with 22 positions for optimal connectivity. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures high performance and safety standards. Each contact is made of robust Copper Alloy, guaranteeing reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. Its straight mount orientation offers convenience during installation. Upgrade your electronic setups with this high-quality component.