345-022-544-201

Heilind Number:EDA345-022-544-201
Manufacturer:EDAC
Manufacturer Number:345-022-544-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-544-201

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 thermoplastic polyester, ensuring reliability in any setting. The copper alloy contact material guarantees optimal signal transmission, while the compact design with two rows and a .1-inch pitch offers efficient space utilization. With 22 positions available, this connector is perfect for a wide range of applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile and dependable. Upgrade your electronic connections with this essential component.