345-022-544-202

Heilind Number:EDA345-022-544-202
Manufacturer:EDAC
Manufacturer Number:345-022-544-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-544-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-544-202

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 22 positions in a double-row layout, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing, paired with copper alloy contacts, guarantees reliable power delivery with an amperage of 3A. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved for optimal signal transmission. Operating between -40 to 105 °C, it remains functional in extreme temperatures, making it ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.