345-022-544-207

Heilind Number:EDA345-022-544-207
Manufacturer:EDAC
Manufacturer Number:345-022-544-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-544-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-544-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features 22 positions across 2 rows, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections. With an amperage of 3A and an operating temperature range of -40 to 105°C, it is suitable for various applications. Whether for industrial machinery or consumer electronics, this connector is a dependable solution for your connectivity needs.