345-022-544-288

Heilind Number:EDA345-022-544-288
Manufacturer:EDAC
Manufacturer Number:345-022-544-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-544-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-544-288

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliable power delivery with an amperage rating of 3 A. With two rows and 22 positions, it offers versatile connectivity options for your electronic projects. The .1-inch pitch and .2-inch row spacing make for easy and secure installations. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. The straight mount orientation adds convenience to your assembly process. Upgrade your setup with this essential component for seamless and efficient circuitry.