345-022-544-403

Heilind Number:EDA345-022-544-403
Manufacturer:EDAC
Manufacturer Number:345-022-544-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-544-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-544-403

Detailed Description

Enhance your electronic connections with this high-quality 22-position Board To Board PCB Connector. Designed for efficiency and durability, it features UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it ensures precise alignment on your PCB. The straight mount orientation offers easy installation, while the operating temperature range of -40 to 105 °C guarantees functionality in various environments. Perfect for professional or DIY projects, this green connector is a must-have for seamless circuit board connections. Elevate your electronic assemblies with this essential component.