345-022-544-404

Heilind Number:EDA345-022-544-404
Manufacturer:EDAC
Manufacturer Number:345-022-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-544-404

Detailed Description

Enhance connectivity within your electronic devices with this 22-position Board To Board PCB Connector. Designed for seamless integration on your circuit boards, this connector features a compact single-row layout with a 0.1-inch pitch and 0.2-inch row spacing. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. The copper alloy contacts guarantee efficient power transmission, with an amperage rating of 3 A. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, from consumer electronics to industrial machinery. Its straight mount orientation simplifies installation, making it a versatile and essential component for your PCB assembly projects. Upgrade your connectivity solutions today with this high-quality Card Edge Connector.