345-022-544-407

Heilind Number:EDA345-022-544-407
Manufacturer:EDAC
Manufacturer Number:345-022-544-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-544-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-544-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring a sleek green design, it boasts 22 positions and a 1-row setup, facilitating seamless data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it ensures reliability in various environments. With a pitch and row spacing of .1 and .2 inches respectively, it offers precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Ideal for demanding applications, this connector guarantees efficient and secure board-to-board connections. Elevate your electronic projects with this essential component.