345-022-544-502

Heilind Number:EDA345-022-544-502
Manufacturer:EDAC
Manufacturer Number:345-022-544-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-544-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-544-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, ensuring reliable power delivery. With two rows of 22 positions each, it offers ample connectivity options, all on a compact .1-inch pitch. The straight mount orientation and snug .2-inch row spacing make installation a breeze, while its robust construction guarantees optimal performance even in harsh environments, with an operating temperature range of -40 to 105°C. Upgrade your system with this essential component for seamless and efficient data transmission.