345-022-544-504

Heilind Number:EDA345-022-544-504
Manufacturer:EDAC
Manufacturer Number:345-022-544-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-544-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-544-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector ensures reliable and secure contact. With two rows of copper alloy contacts and a pitch of .1 inches, it offers efficient signal transmission. Its 22 positions and straight mount orientation provide versatility in PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your electronic devices with this essential component for seamless connectivity.