345-022-544-512

Heilind Number:EDA345-022-544-512
Manufacturer:EDAC
Manufacturer Number:345-022-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-544-512

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector boasts a dual-row configuration, featuring 22 positions for optimal connectivity. Crafted with precision, it guarantees high performance with a 3A amperage rating and durable Copper Alloy contacts. The green UL 94V-0 Thermoplastic Polyester housing ensures both safety and reliability, even in demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers easy installation and efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Upgrade your PCB connections today and experience superior quality and reliability.