345-022-544-588

Heilind Number:EDA345-022-544-588
Manufacturer:EDAC
Manufacturer Number:345-022-544-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-544-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-544-588

Detailed Description

Enhance your PCB connectivity with our 22-position green board-to-board connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable performance in demanding environments. With a low amperage of 3A and a pitch of .1 inch, it's ideal for compact applications. The straight mount orientation and dual-row design offer easy installation and secure connections, while the wide operating temperature range of -40 to 105°C guarantees versatility. Whether you're building prototypes or mass-producing electronics, this connector is a must-have for efficient and robust board-to-board connections. Elevate your design process with our high-quality PCB connector.