345-022-544-607

Heilind Number:EDA345-022-544-607
Manufacturer:EDAC
Manufacturer Number:345-022-544-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-544-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-544-607

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 22 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees longevity and reliability in operation. With a pitch of .1 inches and row spacing of .2 inches, precise connections are facilitated. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures optimal functionality in diverse environments. Upgrade your device's connectivity with this essential component.