345-022-544-658

Heilind Number:EDA345-022-544-658
Manufacturer:EDAC
Manufacturer Number:345-022-544-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-544-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-544-658

Detailed Description

Enhance the connectivity of your electronic devices with this high-quality Board-To-Board PCB Connector. Designed for efficiency and durability, it features 22 positions in a single row, ensuring seamless interconnection within your circuitry. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, while the Copper Alloy contact material offers optimal conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Trust in this Connector for seamless data transmission and power delivery in your projects.