345-022-544-688

Heilind Number:EDA345-022-544-688
Manufacturer:EDAC
Manufacturer Number:345-022-544-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-544-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-544-688

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector in a striking Green hue. Engineered for optimal functionality, it features a single row design with a total of 22 positions, ensuring seamless integration and efficient power transmission. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and precision-machined Copper Alloy contacts, it guarantees long-lasting reliability even in the most demanding environments. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity for your PCB assembly projects. The straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105 °C ensures consistent performance in diverse settings. Elevate your design with this essential component, a perfect choice for professionals in the electronics industry.