345-022-544-802

Heilind Number:EDA345-022-544-802
Manufacturer:EDAC
Manufacturer Number:345-022-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-544-802

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features 22 positions spread across two rows, ensuring seamless data transmission in your electronic devices. The contact material, made of Copper Alloy, guarantees reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal spatial efficiency on your PCB. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.