345-022-544-804

Heilind Number:EDA345-022-544-804
Manufacturer:EDAC
Manufacturer Number:345-022-544-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-544-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-544-804

Detailed Description

Enhance your PCB connectivity with our versatile Board To Board Card Edge Connector. Designed for seamless inter-board communication, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in a range of environments. With two rows of Copper Alloy contacts, each spaced 0.1 inches apart, it offers a total of 22 positions for secure data transfer. The straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Elevate your PCB assembly with this essential connector for efficient and robust connectivity.