345-022-544-807

Heilind Number:EDA345-022-544-807
Manufacturer:EDAC
Manufacturer Number:345-022-544-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-544-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-544-807

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation even in demanding environments. The copper alloy contacts provide efficient power transmission, while the .1-inch pitch and 2-row design allow for seamless integration onto your PCB. With a total of 22 positions, this connector offers ample connectivity options for your applications. Its straight mount orientation and -40 to 105°C operating temperature range further enhance its versatility. Upgrade your connectivity solutions with this essential component.