345-022-544-808

Heilind Number:EDA345-022-544-808
Manufacturer:EDAC
Manufacturer Number:345-022-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-544-808

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed with precision and reliability in mind, this connector features a double-row layout with 22 positions, perfect for accommodating multiple connections. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. Each contact is crafted from Copper Alloy, ensuring optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration and efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. The straight mount orientation allows for easy installation. Elevate your electronic projects with this essential component.