345-022-555-203

Heilind Number:EDA345-022-555-203
Manufacturer:EDAC
Manufacturer Number:345-022-555-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-555-203

Detailed Description

Elevate your electronic connections with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this essential component features 22 positions across two rows, ensuring reliable connectivity in any circuit. Crafted with precision, the connector boasts a pitch of .1 inches and row spacing of .2 inches, facilitating smooth data transmission. Its durable housing, made of UL 94V-0 thermoplastic polyester, guarantees long-lasting performance even in challenging environments. With copper alloy contacts, it ensures optimal conductivity for your devices. Suitable for a wide range of applications, from industrial machinery to consumer electronics, this connector operates flawlessly in temperatures ranging from -40 to 105 degrees Celsius. Trust in its straight mount orientation for easy installation, making it a must-have in your inventory of electronic components.