345-022-555-204

Heilind Number:EDA345-022-555-204
Manufacturer:EDAC
Manufacturer Number:345-022-555-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-555-204

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and a total of 22 positions, it offers ample connectivity options for your PCB needs. The contact material, made of Copper Alloy, guarantees optimal signal transmission. Operating smoothly in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. The pitch of .1 inches and row spacing of .2 inches make for easy and efficient PCB assembly. With a straight mount orientation, installation is straightforward. Upgrade your connectivity solutions with this essential component.