345-022-555-208

Heilind Number:EDA345-022-555-208
Manufacturer:EDAC
Manufacturer Number:345-022-555-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-555-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, it ensures reliable power transfer with an amperage of 3 A. The copper alloy contact material guarantees optimal conductivity across its 22 positions, organized in two rows with a pitch of .1 inches and row spacing of .2 inches. Designed for seamless integration, this connector offers straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronic projects with this essential component, a testament to quality and innovation in the realm of connectors.