345-022-555-258

Heilind Number:EDA345-022-555-258
Manufacturer:EDAC
Manufacturer Number:345-022-555-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-555-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-555-258

Detailed Description

Enhance your circuit board connections with our Board To Board PCB Connector, featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of 22 copper alloy contacts, this connector ensures reliable power delivery at a low amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your electronic projects. Explore the possibilities of seamless connectivity with this essential component.