345-022-555-278

Heilind Number:EDA345-022-555-278
Manufacturer:EDAC
Manufacturer Number:345-022-555-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-555-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-555-278

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for reliability and efficiency, it features 22 positions spread across two rows, ensuring seamless data transfer. The contact material, made of durable Copper Alloy, guarantees long-lasting conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. The housing, constructed from UL 94V-0 Thermoplastic Polyester, provides exceptional protection. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Elevate your PCB design with this essential component.