345-022-555-288

Heilind Number:EDA345-022-555-288
Manufacturer:EDAC
Manufacturer Number:345-022-555-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-555-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-555-288

Detailed Description

Enhance connectivity within your electronic devices with this durable and efficient Board To Board PCB Connector. Designed for seamless integration, its green housing made of UL 94V-0 Thermoplastic Polyester ensures reliability even in demanding environments. With two rows of copper alloy contacts, featuring a pitch of .1 inches and row spacing of .2 inches, it offers a total of 22 positions for secure and stable connections. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance. Perfect for various applications in the electronics industry, this connector is a vital component for achieving seamless board-to-board connections.