345-022-555-502

Heilind Number:EDA345-022-555-502
Manufacturer:EDAC
Manufacturer Number:345-022-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-555-502

Detailed Description

Enhance connectivity within your electronics with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it ensures reliable performance in demanding environments. With two rows of 22 positions each, it offers ample connectivity options for your PCBs. The .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various applications. The straight mount orientation simplifies installation, while the vibrant Green color adds a touch of visual appeal. Upgrade your electronic projects with this essential component.