345-022-555-504

Heilind Number:EDA345-022-555-504
Manufacturer:EDAC
Manufacturer Number:345-022-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-555-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-555-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Boasting a sleek green design, it features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in any setting. With two rows and a total of 22 positions, this connector offers ample space for seamless data transmission. The contact material, crafted from Copper Alloy, guarantees efficient conductivity. Its .1-inch pitch and .2-inch row spacing provide optimal signal transfer, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the realm of electronics. Elevate your connectivity game with this essential component.