345-022-555-507

Heilind Number:EDA345-022-555-507
Manufacturer:EDAC
Manufacturer Number:345-022-555-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-555-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-555-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design and constructed from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission with an amperage of 3 A. Its 2-row configuration, coupled with 22 positions, offers ample connectivity options, while the copper alloy contact material guarantees secure and efficient data transfer. With a pitch of .1 inch and row spacing of .2 inch, it provides precise alignment on your PCB. Operating smoothly at temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications, making it a must-have in your connector arsenal.