345-022-555-508

Heilind Number:EDA345-022-555-508
Manufacturer:EDAC
Manufacturer Number:345-022-555-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-555-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-555-508

Detailed Description

Enhance your PCB connectivity with our Green Board To Board Card Edge Connector. With a high amperage rating of 3 A, this connector ensures reliable power transmission. Its durable housing is made of UL 94V-0 Thermoplastic Polyester, providing excellent safety and performance. Featuring two rows and 22 positions, it offers ample connectivity options. The copper alloy contacts and .1-inch pitch guarantee efficient data transfer. Designed for straight mounting orientation, it's perfect for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Elevate your connectivity solutions with this essential component.