345-022-555-578

Heilind Number:EDA345-022-555-578
Manufacturer:EDAC
Manufacturer Number:345-022-555-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-555-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-555-578

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a robust construction with UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. The two-row layout, with a pitch of .1 inches and row spacing of .2 inches, offers 22 positions for secure and efficient connections. Crafted with high-quality Copper Alloy contacts, it guarantees reliable performance. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your PCB assembly with this essential component that meets industry standards for quality and performance.