345-022-555-588

Heilind Number:EDA345-022-555-588
Manufacturer:EDAC
Manufacturer Number:345-022-555-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-555-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-555-588

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 22 positions, ensuring secure and efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and stable connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for both industrial and commercial applications. The straight mount orientation makes installation a breeze, while the vibrant green color adds a touch of visual appeal to your PCB layouts. Upgrade your connectivity solutions with this essential component.