345-022-555-804

Heilind Number:EDA345-022-555-804
Manufacturer:EDAC
Manufacturer Number:345-022-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-555-804

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts. With two rows and a total of 22 positions, it offers seamless integration for your circuit boards. The .1-inch pitch and .2-inch row spacing ensure a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability in any environment. Choose our Straight mount orientation for easy installation. Perfect for a wide range of applications, this connector is a must-have for efficient board-to-board connections.