345-022-555-807

Heilind Number:EDA345-022-555-807
Manufacturer:EDAC
Manufacturer Number:345-022-555-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-555-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-555-807

Detailed Description

Enhance connectivity within your PCB setup with our versatile Board To Board PCB Connector. Designed for seamless integration, this component features a straight mount orientation, making it easy to install and ensuring optimal performance. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable operation even in challenging environments. The copper alloy contact material offers excellent conductivity, while the 22 positions and 2 rows provide ample room for multiple connections. Its compact pitch of .1 inch and row spacing of .2 inch enable efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.