345-022-555-858

Heilind Number:EDA345-022-555-858
Manufacturer:EDAC
Manufacturer Number:345-022-555-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-555-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-555-858

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable operation in diverse environments. With a straight mount orientation, it facilitates seamless installation on your PCB. The copper alloy contact material guarantees efficient signal transmission, while the green color adds a touch of versatility. Boasting two rows and 22 positions, it offers ample connectivity options. With a pitch of .1 inches and row spacing of .2 inches, it enables precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its performance to streamline your PCB assembly process.