345-022-555-878

Heilind Number:EDA345-022-555-878
Manufacturer:EDAC
Manufacturer Number:345-022-555-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-555-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-555-878

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, its 22-position layout and dual-row configuration ensure reliable circuitry. Crafted from durable UL 94V-0 Thermoplastic Polyester, with copper alloy contacts, it guarantees longevity and optimal conductivity. The straight mount orientation and compact .1-inch pitch make it space-efficient, perfect for tight layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a variety of applications. Elevate your electronics with this green-colored connector, a must-have in your toolkit.